
HRB0603S101M.400FT | |
|---|---|
DigiKey Part Number | 5433-HRB0603S101M.400FTTR-ND - Tape & Reel (TR) 5433-HRB0603S101M.400FTCT-ND - Cut Tape (CT) 5433-HRB0603S101M.400FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0603S101M.400FT |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $376.02000 | $376.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $305.12000 | $1,830.72 |
| 12 | $281.26167 | $3,375.14 |
| 18 | $268.12278 | $4,826.21 |
| 30 | $252.37500 | $7,571.25 |
| 42 | $242.46643 | $10,183.59 |
| 60 | $232.34850 | $13,940.91 |
| Unit Price without GST: | $376.02000 |
|---|---|
| Unit Price with GST: | $432.42300 |

