
HRB0805S331P1.00FT | |
---|---|
DigiKey Part Number | 5433-HRB0805S331P1.00FTTR-ND - Tape & Reel (TR) 5433-HRB0805S331P1.00FTCT-ND - Cut Tape (CT) 5433-HRB0805S331P1.00FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0805S331P1.00FT |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $321.35000 | $321.35 |
5 | $266.42800 | $1,332.14 |
10 | $245.64000 | $2,456.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | $185.41417 | $4,449.94 |
Unit Price without GST: | $321.35000 |
---|---|
Unit Price with GST: | $369.55250 |