
HRB0603S401K.200FT | |
---|---|
DigiKey Part Number | 5433-HRB0603S401K.200FTTR-ND - Tape & Reel (TR) 5433-HRB0603S401K.200FTCT-ND - Cut Tape (CT) 5433-HRB0603S401K.200FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0603S401K.200FT |
Description | FERRITE BEAD 400 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $482.76000 | $482.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $391.65500 | $2,349.93 |
12 | $360.98083 | $4,331.77 |
18 | $344.08444 | $6,193.52 |
30 | $323.82833 | $9,714.85 |
42 | $311.08286 | $13,065.48 |
60 | $298.06850 | $17,884.11 |
Unit Price without GST: | $482.76000 |
---|---|
Unit Price with GST: | $555.17400 |