
BACC63CT15-19PNH | |
|---|---|
DigiKey Part Number | 2899-BACC63CT15-19PNH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CT15-19PNH |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 15-19 | |
Shell Size, MIL | D | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Composite | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $218.57000 | $437.14 |
| 10 | $207.64400 | $2,076.44 |
| 50 | $197.26100 | $9,863.05 |
| 100 | $187.38140 | $18,738.14 |
| 500 | $178.02658 | $89,013.29 |
| 1,000 | $169.13070 | $169,130.70 |
| 10,000 | $160.67198 | $1,606,719.80 |
| Unit Price without GST: | $218.57000 |
|---|---|
| Unit Price with GST: | $251.35550 |

