
D38999/26WB99PN | |
---|---|
DigiKey Part Number | 2899-D38999/26WB99PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WB99PN |
Description | CONN |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | B | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $146.51000 | $293.02 |
10 | $139.18400 | $1,391.84 |
50 | $132.22500 | $6,611.25 |
100 | $125.60270 | $12,560.27 |
500 | $119.33208 | $59,666.04 |
1,000 | $113.36912 | $113,369.12 |
10,000 | $107.69921 | $1,076,992.10 |
Unit Price without GST: | $146.51000 |
---|---|
Unit Price with GST: | $168.48650 |