
A19300LUBATN-FWPE | |
---|---|
DigiKey Part Number | 620-A19300LUBATN-FWPE-ND |
Manufacturer | |
Manufacturer Product Number | A19300LUBATN-FWPE |
Description | HALL-EFFECT WHEEL SPEED SENSOR I |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Magnet Digital PC Pin 2-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | Digital | |
Actuator Material | Magnet | |
Termination Style | PC Pin | |
Frequency | 5 kHz | |
Voltage - Supply | 4V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SIP Module |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $2.14493 | $25,739.16 |
Unit Price without GST: | $2.14493 |
---|---|
Unit Price with GST: | $2.46667 |