ARS17201LUBATN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A19303LUBATN-FPHE

DigiKey Part Number
620-A19303LUBATN-FPHETR-ND - Tape & Reel (TR)
620-A19303LUBATN-FPHECT-ND - Cut Tape (CT)
620-A19303LUBATN-FPHEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A19303LUBATN-FPHE
Description
ABS DIRECTION/SPEED SENSOR IC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear Position External Magnet, Not Included PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
Analog
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4V ~ 24V
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Package / Case
2-SIP Module
Supplier Device Package
2-UltraMini SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,954
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.85000$5.85
5$5.22400$26.12
10$4.99100$49.91
25$4.71360$117.84
50$4.52380$226.19
100$4.34980$434.98
500$4.00010$2,000.05
1,000$3.87456$3,874.56
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.64090$14,563.60
Manufacturers Standard Package
Unit Price without GST:$5.85000
Unit Price with GST:$6.72750