
A19571LUBBTN-RSNPH | |
|---|---|
DigiKey Part Number | 620-A19571LUBBTN-RSNPHTR-ND - Tape & Reel (TR) 620-A19571LUBBTN-RSNPHCT-ND - Cut Tape (CT) 620-A19571LUBBTN-RSNPHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A19571LUBBTN-RSNPH |
Description | LARGE AIR GAP, VIBRATION-TOLERAN |
Customer Reference | |
Detailed Description | Magnetic Magnetoresistive (GMR) Magnet 2-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Magnetoresistive (GMR) | |
Actuator Material | Magnet | |
Termination Style | - | |
Frequency | 7 kHz | |
Voltage - Supply | 4V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 2-SIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.82000 | $4.82 |
| 5 | $4.29200 | $21.46 |
| 10 | $4.09700 | $40.97 |
| 25 | $3.86320 | $96.58 |
| 50 | $3.70400 | $185.20 |
| 100 | $3.55800 | $355.80 |
| 500 | $3.26468 | $1,632.34 |
| 1,000 | $3.15548 | $3,155.48 |
| Unit Price without GST: | $4.82000 |
|---|---|
| Unit Price with GST: | $5.54300 |

