
A3921KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1523-2-ND - Tape & Reel (TR) 620-1523-1-ND - Cut Tape (CT) 620-1523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3921KLPTR-T |
Description | IC MOTOR DRIVER 5.5V-50V 28TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.55000 | $6.55 |
| 10 | $4.92700 | $49.27 |
| 25 | $4.52160 | $113.04 |
| 100 | $4.07700 | $407.70 |
| 250 | $3.86508 | $966.27 |
| 500 | $3.73726 | $1,868.63 |
| 1,000 | $3.63210 | $3,632.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.47434 | $13,897.36 |
| Unit Price without GST: | $6.55000 |
|---|---|
| Unit Price with GST: | $7.53250 |



