


AS7CW2M16-10BINTR | |
|---|---|
DigiKey Part Number | 1450-AS7CW2M16-10BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7CW2M16-10BINTR |
Description | 32MB (2MX16) FAST ASYNC SRAM, 10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SRAM - Single Port, Asynchronous Memory IC 32Mbit Parallel 10 ns 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Single Port, Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 1.65V ~ 2.2V, 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $33.85462 | $67,709.24 |
| Unit Price without GST: | $33.85462 |
|---|---|
| Unit Price with GST: | $38.93281 |

