AOD4T60P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9,463
Unit Price: $2.76000
Datasheet

Similar


onsemi
In Stock: 14,171
Unit Price: $1.73000
Datasheet

Similar


Infineon Technologies
In Stock: 2,500
Unit Price: $1.73000
Datasheet

Similar


IXYS
In Stock: 4
Unit Price: $5.26000
Datasheet

Similar


STMicroelectronics
In Stock: 2,651
Unit Price: $3.85000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000
TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD4T60P

DigiKey Part Number
AOD4T60P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOD4T60P
Description
MOSFET N-CH 600V 4A TO252
Customer Reference
Detailed Description
N-Channel 600 V 4A (Tc) 83W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.1Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
522 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes