AON6918 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 7,414
Unit Price: $2.78000
Datasheet
8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON6918

DigiKey Part Number
AON6918-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6918
Description
MOSFET 2N-CH 25V 15A/26.5A 8DFN
Customer Reference
Detailed Description
Mosfet Array 25V 15A, 26.5A 2W, 2.2W Surface Mount 8-DFN-EP (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
25V
Current - Continuous Drain (Id) @ 25°C
15A, 26.5A
Rds On (Max) @ Id, Vgs
5.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1560pF @ 15V
Power - Max
2W, 2.2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-DFN-EP (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes