
AOND32324 | |
|---|---|
DigiKey Part Number | 785-AOND32324TR-ND - Tape & Reel (TR) 785-AOND32324CT-ND - Cut Tape (CT) 785-AOND32324DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOND32324 |
Description | MOSFET N/P-CH 30V 13A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 13A (Ta), 16A (Tc), 15A (Ta), 16A (Tc) 3.5W (Ta), 12.5W (Tc), 4.1W (Ta), 30W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 13A (Ta), 16A (Tc), 15A (Ta), 16A (Tc) | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 760pF @ 15V, 1995pF @ 15V | |
Power - Max | 3.5W (Ta), 12.5W (Tc), 4.1W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSMD, Flat Leads | |
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.67000 | $2.67 |
| 10 | $1.68800 | $16.88 |
| 100 | $1.12100 | $112.10 |
| 500 | $0.87784 | $438.92 |
| 1,000 | $0.79954 | $799.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70011 | $2,100.33 |
| 6,000 | $0.65007 | $3,900.42 |
| 9,000 | $0.62458 | $5,621.22 |
| 15,000 | $0.62114 | $9,317.10 |
| Unit Price without GST: | $2.67000 |
|---|---|
| Unit Price with GST: | $3.07050 |

