


AONS32306 | |
---|---|
DigiKey Part Number | 785-AONS32306TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONS32306 |
Description | MOSFET N-CH 30V 36A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 36A (Tc) 6.2W (Ta), 50W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4080 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.60900 | $1,827.00 |
6,000 | $0.56413 | $3,384.78 |
9,000 | $0.54128 | $4,871.52 |
15,000 | $0.52681 | $7,902.15 |
Unit Price without GST: | $0.60900 |
---|---|
Unit Price with GST: | $0.70035 |