AO4828
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOSP36326C

DigiKey Part Number
785-AOSP36326CTR-ND - Tape & Reel (TR)
785-AOSP36326CCT-ND - Cut Tape (CT)
785-AOSP36326CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOSP36326C
Description
MOSFET N-CH 30V 12A 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AOSP36326C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
542 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,507
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.81300$8.13
100$0.52250$52.25
500$0.39730$198.65
1,000$0.35689$356.89
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30552$916.56
6,000$0.27963$1,677.78
9,000$0.26644$2,397.96
15,000$0.25162$3,774.30
21,000$0.24284$5,099.64
30,000$0.23431$7,029.30
75,000$0.23005$17,253.75
Manufacturers Standard Package
Unit Price without GST:$1.31000
Unit Price with GST:$1.50650