TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT15B65M1

DigiKey Part Number
785-1763-ND
Manufacturer
Manufacturer Product Number
AOT15B65M1
Description
IGBT 650V 30A TO-220
Customer Reference
Detailed Description
IGBT 650 V 30 A 214 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
Packaging
Tube
Part Status
Not For New Designs
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
45 A
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 15A
Power - Max
214 W
Switching Energy
290µJ (on), 200µJ (off)
Input Type
Standard
Gate Charge
32 nC
Td (on/off) @ 25°C
13ns/116ns
Test Condition
400V, 15A, 20Ohm, 15V
Reverse Recovery Time (trr)
317 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$5.80000$5.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$5.80000
Unit Price with GST:$6.67000