
AOZ22559QI | |
|---|---|
DigiKey Part Number | 785-AOZ22559QITR-ND - Tape & Reel (TR) 785-AOZ22559QICT-ND - Cut Tape (CT) 785-AOZ22559QIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ22559QI |
Description | IC REG BUCK ADJ 15A 30QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 30-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.25V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 30-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.53000 | $3.53 |
| 10 | $2.59700 | $25.97 |
| 25 | $2.36400 | $59.10 |
| 100 | $2.10850 | $210.85 |
| 250 | $1.98668 | $496.67 |
| 500 | $1.91320 | $956.60 |
| 1,000 | $1.85275 | $1,852.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.77806 | $5,334.18 |
| 6,000 | $1.74151 | $10,449.06 |
| 9,000 | $1.72322 | $15,508.98 |
| Unit Price without GST: | $3.53000 |
|---|---|
| Unit Price with GST: | $4.05950 |

