5300C SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5300C SLxxx

5300C SL002

DigiKey Part Number
5300CSL002-ND
Manufacturer
Manufacturer Product Number
5300C SL002
Description
CABLE 5CON 24AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.278" (7.06mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NZD
Spool
QuantityUnit PriceExt Price
1$7,161.09000$7,161.09
Manufacturers Standard Package
Unit Price without GST:$7,161.09000
Unit Price with GST:$8,235.25350
Alternate Length
CABLE 5CON 24AWG SLATE SHLD 100'
In-Stock: 1
Unit Price: $2,977.80000
CABLE 5COND 24AWG SHLD 1000'
In-Stock: 0
Unit Price: $10,884.86000
CBL 5COND 24AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: $29.77837