

5402 SL005 | |
---|---|
DigiKey Part Number | 5402SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5402 SL005 |
Description | CABLE 2COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.318" (8.08mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0630" (1.600mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $854.59000 | $854.59 |
2 | $812.52500 | $1,625.05 |
3 | $788.72333 | $2,366.17 |
5 | $759.54800 | $3,797.74 |
7 | $740.80571 | $5,185.64 |
10 | $721.33900 | $7,213.39 |
25 | $708.92000 | $17,723.00 |
Unit Price without GST: | $854.59000 |
---|---|
Unit Price with GST: | $982.77850 |


