86604CY SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
86604CY SLxxx

86604CY SL001

DigiKey Part Number
86604CYSL001-ND
Manufacturer
Manufacturer Product Number
86604CY SL001
Description
MULTI-PAIR 8COND 24AWG 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
10/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.292" (7.42mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility, Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in NZD
Spool
QuantityUnit PriceExt Price
1,000$4.80070$4,800.70
2,000$4.67977$9,359.54
Manufacturers Standard Package
Unit Price without GST:$4.80070
Unit Price with GST:$5.52081
Alternate Length
MULTI-PAIR 8CON 24AWG SLATE
In-Stock: 300
Unit Price: $10.09090
MULTI-PAIR 8COND 24AWG SLATE
In-Stock: 0
Unit Price: $6.99168
MULTI-PAIR 8CON 24AWG SLATE 100'
In-Stock: 0
Unit Price: $9.52070