
9011A BK199 | |
|---|---|
DigiKey Part Number | 9011ABK199-ND |
Manufacturer | |
Manufacturer Product Number | 9011A BK199 |
Description | CABLE COAXIAL RG-11A 18AWG 1000' |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-11A 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-11A | |
Wire Gauge | 18 AWG | |
Conductor Strand | 7 Strands / 26 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |


