
AMT33-S2 | |
---|---|
DigiKey Part Number | 1920-1414-ND |
Manufacturer | |
Manufacturer Product Number | AMT33-S2 |
Description | RELAY TIME DELAY 999DAYS 5A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 999 Days Delay 5A @ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 999 Days | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 110 ~ 240VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.32000 | $79.32 |
10 | $70.65100 | $706.51 |
25 | $67.46240 | $1,686.56 |
50 | $65.14400 | $3,257.20 |
100 | $62.90400 | $6,290.40 |
250 | $60.05880 | $15,014.70 |
Unit Price without GST: | $79.32000 |
---|---|
Unit Price with GST: | $91.21800 |