
B50X50S/W | |
|---|---|
DigiKey Part Number | 1920-B50X50S/W-ND |
Manufacturer | |
Manufacturer Product Number | B50X50S/W |
Description | WIRE DUCT, 50X50MM, 2M LENGTH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), 2 Piece Screw 52.00' (15.85m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.000" (50.80mm) | |
Length | 52.00' (15.85m) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $119.14750 | $953.18 |
| Unit Price without GST: | $119.14750 |
|---|---|
| Unit Price with GST: | $137.01963 |

