



S1-S2-WB | |
|---|---|
DigiKey Part Number | 1920-1721-ND |
Manufacturer | |
Manufacturer Product Number | S1-S2-WB |
Description | CONTACT BLOCK SPST 10A 600V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO + SPST-NC 10A @ 600VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO + SPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 600VAC | |
(Select First, Then Apply Filters) Compatible Series | Altech, 22mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.64000 | $31.64 |
| Unit Price without GST: | $31.64000 |
|---|---|
| Unit Price with GST: | $36.38600 |



