
5ASTFD5G3F35I3N | |
---|---|
DigiKey Part Number | 5ASTFD5G3F35I3N-ND |
Manufacturer | |
Manufacturer Product Number | 5ASTFD5G3F35I3N |
Description | IC SOC CORTEX-A9 1.05GHZ 1152BGA |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria V ST FPGA - 462K Logic Elements 1.05GHz 1152-FBGA, FC (35x35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Architecture | MCU, FPGA | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 64KB | |
Peripherals | DMA, POR, WDT | |
Connectivity | EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 1.05GHz | |
Primary Attributes | FPGA - 462K Logic Elements | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 1152-BBGA, FCBGA | |
Supplier Device Package | 1152-FBGA, FC (35x35) | |
Number of I/O | MCU - 208, FPGA - 385 | |
Base Product Number |