
5ASXBB3D4F31I5G | |
---|---|
DigiKey Part Number | 544-5ASXBB3D4F31I5G-ND |
Manufacturer | |
Manufacturer Product Number | 5ASXBB3D4F31I5G |
Description | IC SOC CORTEX-A9 800MHZ 896FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria V SX FPGA - 350K Logic Elements 800MHz 896-FBGA (31x31) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 64KB | |
Peripherals | DMA, POR, WDT | |
Connectivity | EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 800MHz | |
Primary Attributes | FPGA - 350K Logic Elements | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 896-BBGA, FCBGA | |
Supplier Device Package | 896-FBGA (31x31) | |
Number of I/O | MCU - 208, FPGA - 250 |
Quantity | Unit Price | Ext Price |
---|---|---|
27 | $5,999.26778 | $161,980.23 |
Unit Price without GST: | $5,999.26778 |
---|---|
Unit Price with GST: | $6,899.15795 |