324-FBGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5M1270ZF324C4N

DigiKey Part Number
544-3174-ND
Manufacturer
Manufacturer Product Number
5M1270ZF324C4N
Description
IC CPLD 980MC 6.2NS 324FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
6.2 ns
Voltage Supply - Internal
1.71V ~ 1.89V
Number of Logic Elements/Blocks
1270
Number of Macrocells
980
Number of I/O
271
Operating Temperature
0°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
324-LBGA
Supplier Device Package
324-FBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$53.00000$53.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$53.00000
Unit Price with GST:$60.95000