
5SEE9H40I4G | |
---|---|
DigiKey Part Number | 544-5SEE9H40I4G-ND |
Manufacturer | |
Manufacturer Product Number | 5SEE9H40I4G |
Description | IC FPGA 696 I/O 1517HBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Stratix® V E Field Programmable Gate Array (FPGA) IC 696 53248000 840000 1517-BBGA, FCBGA |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 317000 | |
Number of Logic Elements/Cells | 840000 | |
Total RAM Bits | 53248000 | |
Number of I/O | 696 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-HBGA (45x45) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $29,441.27750 | $353,295.33 |
Unit Price without GST: | $29,441.27750 |
---|---|
Unit Price with GST: | $33,857.46913 |