
XDMDK46A | |
|---|---|
DigiKey Part Number | 1497-XDMDK46A-ND |
Manufacturer | |
Manufacturer Product Number | XDMDK46A |
Description | DISPLAY 7SEG 1.75" SGL RED 10DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 5.55V 10mA 2.205" H x 1.496" W x 0.433" D (56.00mm x 38.00mm x 11.00mm) 10-DIP (1.900", 48.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 2.205" H x 1.496" W x 0.433" D (56.00mm x 38.00mm x 11.00mm) | |
Digit/Alpha Size | 1.75" (44.50mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 5.55V | |
Current - Test | 10mA | |
Millicandela Rating | 90mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (1.900", 48.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.91000 | $17.91 |
| 13 | $13.38231 | $173.97 |
| 104 | $11.26163 | $1,171.21 |
| 507 | $10.22308 | $5,183.10 |
| 1,001 | $9.88548 | $9,895.37 |
| Unit Price without GST: | $17.91000 |
|---|---|
| Unit Price with GST: | $20.59650 |


