
EEV-FK1E101P | |
---|---|
DigiKey Part Number | PCE3408TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1E101P |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1E101P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |