
XC5VLX110-2FFG1153I | |
---|---|
DigiKey Part Number | XC5VLX110-2FFG1153I-ND |
Manufacturer | |
Manufacturer Product Number | XC5VLX110-2FFG1153I |
Description | IC FPGA 800 I/O 1153FCBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 800 4718592 110592 1153-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC5VLX110-2FFG1153I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 8640 | |
Number of Logic Elements/Cells | 110592 | |
Total RAM Bits | 4718592 | |
Number of I/O | 800 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1153-FCBGA (35x35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,036.11000 | $8,036.11 |
Unit Price without GST: | $8,036.11000 |
---|---|
Unit Price with GST: | $9,241.52650 |