


XC5VSX50T-1FF665C | |
---|---|
DigiKey Part Number | XC5VSX50T-1FF665C-ND |
Manufacturer | |
Manufacturer Product Number | XC5VSX50T-1FF665C |
Description | IC FPGA 360 I/O 665FCBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 SXT Field Programmable Gate Array (FPGA) IC 360 4866048 52224 665-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC5VSX50T-1FF665C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4080 | |
Number of Logic Elements/Cells | 52224 | |
Total RAM Bits | 4866048 | |
Number of I/O | 360 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 665-FCBGA (27x27) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,796.86000 | $2,796.86 |
Unit Price without GST: | $2,796.86000 |
---|---|
Unit Price with GST: | $3,216.38900 |