665-FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
665-FCBGA
665-FCBGA

XC5VSX50T-2FFG665C

DigiKey Part Number
XC5VSX50T-2FFG665C-ND
Manufacturer
Manufacturer Product Number
XC5VSX50T-2FFG665C
Description
IC FPGA 360 I/O 665FCBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Virtex®-5 SXT Field Programmable Gate Array (FPGA) IC 360 4866048 52224 665-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC5VSX50T-2FFG665C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
4080
Number of Logic Elements/Cells
52224
Total RAM Bits
4866048
Number of I/O
360
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
665-FCBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$3,495.47000$3,495.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$3,495.47000
Unit Price with GST:$4,019.79050