625-FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCZU3CG-1SFVA625E

DigiKey Part Number
122-2257-ND
Manufacturer
Manufacturer Product Number
XCZU3CG-1SFVA625E
Description
IC SOC CORTEX-A53 625FCBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ MPSoC CG Zynq®UltraScale+™ FPGA, 154K+ Logic Cells 500MHz, 1.2GHz 625-FCBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Bulk
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
500MHz, 1.2GHz
Primary Attributes
Zynq®UltraScale+™ FPGA, 154K+ Logic Cells
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
625-BFBGA, FCBGA
Supplier Device Package
625-FCBGA (21x21)
Number of I/O
180
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$863.70000$863.70
Manufacturers Standard Package
Unit Price without GST:$863.70000
Unit Price with GST:$993.25500