
AB-2016E2-27F80 | |
---|---|
DigiKey Part Number | 2007-AB-2016E2-27F80TR-ND - Tape & Reel (TR) 2007-AB-2016E2-27F80CT-ND - Cut Tape (CT) 2007-AB-2016E2-27F80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-2016E2-27F80 |
Description | 2016 EMC 3V 0.2W 24.5LM CCT2700K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 2016E2 White, Warm 2700K 2.9V 65mA 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 24lm (22lm ~ 25lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 127 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 8°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.15300 | $1.53 |
100 | $0.10550 | $10.55 |
500 | $0.08318 | $41.59 |
1,000 | $0.07571 | $75.71 |
2,000 | $0.06934 | $138.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06231 | $311.55 |
10,000 | $0.05790 | $579.00 |
15,000 | $0.05563 | $834.45 |
25,000 | $0.05306 | $1,326.50 |
35,000 | $0.05153 | $1,803.55 |
50,000 | $0.05003 | $2,501.50 |
125,000 | $0.04673 | $5,841.25 |
250,000 | $0.04467 | $11,167.50 |
Unit Price without GST: | $0.22000 |
---|---|
Unit Price with GST: | $0.25300 |