AB-2835PM-27F80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-2835PM-40F80

DigiKey Part Number
2007-AB-2835PM-40F80TR-ND - Tape & Reel (TR)
2007-AB-2835PM-40F80CT-ND - Cut Tape (CT)
2007-AB-2835PM-40F80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-2835PM-40F80
Description
LED 2835PM NEUT WHT 4000K 2835
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting 2835PM White, Neutral 4000K 2.95V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
73lm (70lm ~ 75lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
165 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
12°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,802
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.22600$2.26
100$0.15660$15.66
500$0.12478$62.39
1,000$0.11418$114.18
2,000$0.10514$210.28
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09744$389.76
8,000$0.09087$726.96
12,000$0.08750$1,050.00
20,000$0.08369$1,673.80
28,000$0.08142$2,279.76
40,000$0.07920$3,168.00
100,000$0.07431$7,431.00
200,000$0.07126$14,252.00
Manufacturers Standard Package
Unit Price without GST:$0.33000
Unit Price with GST:$0.37950