
AB-3030EC-27F80 | |
---|---|
DigiKey Part Number | 2007-AB-3030EC-27F80TR-ND - Tape & Reel (TR) 2007-AB-3030EC-27F80CT-ND - Cut Tape (CT) 2007-AB-3030EC-27F80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-3030EC-27F80 |
Description | LED 3030EH WARM WHT 2725K 1212 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3030EH White, Warm 2725K (2580K ~ 2870K) 3.2V 350mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2725K (2580K ~ 2870K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 136lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 121 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 18°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
10 | $0.49000 | $4.90 |
100 | $0.34840 | $34.84 |
500 | $0.28424 | $142.12 |
1,000 | $0.26307 | $263.07 |
2,000 | $0.24504 | $490.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22531 | $1,126.55 |
10,000 | $0.21298 | $2,129.80 |
15,000 | $0.20665 | $3,099.75 |
25,000 | $0.19951 | $4,987.75 |
35,000 | $0.19526 | $6,834.10 |
50,000 | $0.19112 | $9,556.00 |
Unit Price without GST: | $0.72000 |
---|---|
Unit Price with GST: | $0.82800 |