AB-3030EH-27F80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-3030EH-30F80

DigiKey Part Number
2007-AB-3030EH-30F80TR-ND - Tape & Reel (TR)
2007-AB-3030EH-30F80CT-ND - Cut Tape (CT)
2007-AB-3030EH-30F80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-3030EH-30F80
Description
LED 3030EH WARM WHT 3000K 3030
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting 3030EH White, Warm 3000K 2.7V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
37lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
210 lm/W
CRI (Color Rendering Index)
80
Current - Max
400mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.034" (0.86mm)
Thermal Resistance of Package
8°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,991
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.49000$4.90
100$0.34840$34.84
500$0.28424$142.12
1,000$0.26307$263.07
2,000$0.24504$490.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
120,000$0.17820$21,384.00
Unit Price without GST:$0.72000
Unit Price with GST:$0.82800