
AB-3535CQ-27F80 | |
---|---|
DigiKey Part Number | 2007-AB-3535CQ-27F80TR-ND - Tape & Reel (TR) 2007-AB-3535CQ-27F80CT-ND - Cut Tape (CT) 2007-AB-3535CQ-27F80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-3535CQ-27F80 |
Description | LED AB-3535CQ-KKFRA WHT 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting AB-3535CQ-KKFRA White, Warm 2700K 3V 700mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 257lm (Typ) | |
Flux @ 25°C, Current - Test | 289lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.140" L x 0.140" W (3.55mm x 3.55mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Thermal Resistance of Package | 5°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.22000 | $3.22 |
10 | $2.30200 | $23.02 |
100 | $1.74470 | $174.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $1.27840 | $1,150.56 |
Unit Price without GST: | $3.22000 |
---|---|
Unit Price with GST: | $3.70300 |