
AB-EZD05N-A3-K40 | |
---|---|
DigiKey Part Number | AB-EZD05N-A3-K40TR-ND - Tape & Reel (TR) AB-EZD05N-A3-K40CT-ND - Cut Tape (CT) AB-EZD05N-A3-K40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-EZD05N-A3-K40 |
Description | LED AB-EZD NEUT WHT 4000K 3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting AB-EZD White, Neutral 4000K (3725K ~ 4275K) 12V 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AB-EZD05N-A3-K40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K (3725K ~ 4275K) | |
Flux @ 85°C, Current - Test | 45lm (Typ) | |
Flux @ 25°C, Current - Test | 55lm (Typ) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.19000 | $2.19 |
10 | $1.54400 | $15.44 |
100 | $1.14900 | $114.90 |
500 | $0.97390 | $486.95 |
1,000 | $0.91661 | $916.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.86802 | $1,736.04 |
4,000 | $0.82685 | $3,307.40 |
6,000 | $0.80575 | $4,834.50 |
10,000 | $0.78194 | $7,819.40 |
14,000 | $0.76779 | $10,749.06 |
20,000 | $0.75400 | $15,080.00 |
Unit Price without GST: | $2.19000 |
---|---|
Unit Price with GST: | $2.51850 |