AB-EZD-AB-EZP-Warm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-EZD10W-B3-K30

DigiKey Part Number
AB-EZD10W-B3-K30TR-ND - Tape & Reel (TR)
AB-EZD10W-B3-K30CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AB-EZD10W-B3-K30
Description
LED AB-EZD WARM WHT 3000K 3030
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting AB-EZD White, Warm 3000K (2850K ~ 3150K) 24V 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
CCT (K)
3000K (2850K ~ 3150K)
Flux @ 85°C, Current - Test
90lm (Typ)
Flux @ 25°C, Current - Test
110lm (Typ)
Current - Test
-
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
80
Current - Max
-
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.00000$3.00
10$2.12900$21.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.78194$7,819.40
Unit Price without GST:$3.00000
Unit Price with GST:$3.45000