AB-EZD, AB-EZP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-EZP05C-B3-K57

DigiKey Part Number
AB-EZP05C-B3-K57TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AB-EZP05C-B3-K57
Description
LED AB-EZP COOL WHITE 5700K 3030
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting AB-EZP White, Cool 5700K (5400K ~ 6000K) 24V 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5700K (5400K ~ 6000K)
Flux @ 85°C, Current - Test
45lm (Typ)
Flux @ 25°C, Current - Test
55lm (Typ)
Current - Test
-
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
70
Current - Max
-
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.31486$2,629.72
4,000$1.25836$5,033.44
Manufacturers Standard Package
Unit Price without GST:$1.31486
Unit Price with GST:$1.51209