
AB-FQ01240-19712-9A1-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FQ01240-19712-9A1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FQ01240-19712-9A1-12S |
Description | IP67 BLACK HOUSING 12V 4000K CRI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FQ White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 240lm (Typ) | |
Current - Test | 1A | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 20 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | IP67 | |
Size / Dimension | 5000.00mm L x 15.00mm W | |
Height | 15.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.82000 | $34.82 |
| 10 | $27.54200 | $275.42 |
| 100 | $23.31330 | $2,331.33 |
| 500 | $21.47916 | $10,739.58 |
| Unit Price without GST: | $34.82000 |
|---|---|
| Unit Price with GST: | $40.04300 |

