
AB-PL3535D065-3V85 | |
|---|---|
DigiKey Part Number | 2007-AB-PL3535D065-3V85TR-ND - Tape & Reel (TR) 2007-AB-PL3535D065-3V85CT-ND - Cut Tape (CT) 2007-AB-PL3535D065-3V85DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-PL3535D065-3V85 |
Description | 3535 1W-5W WHITE SMT LED, 6500K, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting AB-PL White, Cool 6500K (5000K ~ 8050K) 3.05V 350mA 130° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K (5000K ~ 8050K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 135lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 126 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.2A | |
Viewing Angle | 130° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Thermal Resistance of Package | 7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.41000 | $2.41 |
| 10 | $1.70800 | $17.08 |
| 100 | $1.27740 | $127.74 |
| 500 | $1.08650 | $543.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.02405 | $1,024.05 |
| 2,000 | $0.97110 | $1,942.20 |
| 3,000 | $0.94395 | $2,831.85 |
| 5,000 | $0.91331 | $4,566.55 |
| 7,000 | $0.89508 | $6,265.56 |
| 10,000 | $0.87732 | $8,773.20 |
| Unit Price without GST: | $2.41000 |
|---|---|
| Unit Price with GST: | $2.77150 |

