
AB-PL1717C470-3VX3 | |
---|---|
DigiKey Part Number | 2007-AB-PL1717C470-3VX3TR-ND - Tape & Reel (TR) 2007-AB-PL1717C470-3VX3CT-ND - Cut Tape (CT) 2007-AB-PL1717C470-3VX3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-PL1717C470-3VX3 |
Description | 1717 1W-3W BLUE SMT LED, 470NM, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color AB-PL Blue 475nm (465nm ~ 485nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (465nm ~ 485nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 39 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 41lm (26lm ~ 59lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.41000 | $2.41 |
10 | $1.70800 | $17.08 |
100 | $1.27740 | $127.74 |
500 | $1.08650 | $543.25 |
1,000 | $1.02405 | $1,024.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.97110 | $1,942.20 |
4,000 | $0.92623 | $3,704.92 |
6,000 | $0.90325 | $5,419.50 |
10,000 | $0.87732 | $8,773.20 |
14,000 | $0.86190 | $12,066.60 |
20,000 | $0.84688 | $16,937.60 |
Unit Price without GST: | $2.41000 |
---|---|
Unit Price with GST: | $2.77150 |