
AS352R035 | |
|---|---|
DigiKey Part Number | 570-AS352R035-ND |
Manufacturer | |
Manufacturer Product Number | AS352R035 |
Description | ICL 2 OHM 25% 35A 36MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2 Ohms ±25% 35 A 1.417" (36.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 35 A | |
R @ Current | 12 mOhms | |
Diameter | 1.417" (36.00mm) | |
Lead Spacing | 0.748" (19.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.57000 | $30.57 |
| 5 | $25.36000 | $126.80 |
| 10 | $23.39900 | $233.99 |
| 50 | $19.39460 | $969.73 |
| 100 | $17.87820 | $1,787.82 |
| 300 | $15.69823 | $4,709.47 |
| 500 | $14.76958 | $7,384.79 |
| 1,000 | $13.96404 | $13,964.04 |
| Unit Price without GST: | $30.57000 |
|---|---|
| Unit Price with GST: | $35.15550 |



