


NPI-19J-015G2 | |
---|---|
DigiKey Part Number | 45-NPI-19J-015G2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19J-015G2 |
Description | SENSOR 15PSIG 1/8"NPT 14BIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Gauge Male - 1/8" (3.18mm) NPT 14 b Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.59000 | $145.59 |
5 | $134.89000 | $674.45 |
10 | $130.90600 | $1,309.06 |
25 | $126.13640 | $3,153.41 |
50 | $122.87240 | $6,143.62 |
100 | $119.87630 | $11,987.63 |
Unit Price without GST: | $145.59000 |
---|---|
Unit Price with GST: | $167.42850 |