
NPI-19M-200G2 | |
|---|---|
DigiKey Part Number | 45-NPI-19M-200G2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19M-200G2 |
Description | SENSOR 200PSIG M12 14BIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Gauge Male - M12 x 1.0 14 b Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 200PSI (1378.95kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | Male - M12 x 1.0 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 400PSI (2757.9kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.20000 | $147.20 |
| 5 | $136.38000 | $681.90 |
| 10 | $132.35200 | $1,323.52 |
| 25 | $127.53000 | $3,188.25 |
| 50 | $124.22980 | $6,211.49 |
| 100 | $121.20050 | $12,120.05 |
| Unit Price without GST: | $147.20000 |
|---|---|
| Unit Price with GST: | $169.28000 |

