JT01RE18-53S-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JT01RE18-53S-SR

DigiKey Part Number
AAJT01RE18-53S-SR-ND
Manufacturer
Manufacturer Product Number
JT01RE18-53S-SR
Description
CONN RCPT FMALE 53POS GOLD CRIMP
Customer Reference
Detailed Description
53 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
53
Grade
-
Qualification
MIL-DTL-38999 Series II
Shell Size - Insert
18-53
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Cadmium over Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Cable Clamp
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Aviation, Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$354.92000$354.92
10$315.10600$3,151.06
Manufacturers Standard Package
Unit Price without GST:$354.92000
Unit Price with GST:$408.15800