FLM-S23-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLMS2300

DigiKey Part Number
664-FLMS2300-ND
Manufacturer
Manufacturer Product Number
FLMS2300
Description
PLUG, FLM SERIES, ZHAGA BOOK 20,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Plug, Poke-In Wire Cable/Wire to Cable/Wire 0.110" (2.80mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
FLMS2300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Style
Cable/Wire to Cable/Wire
Connector Type
Plug, Poke-In Wire
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Pitch
0.110" (2.80mm)
Fastening Type
Locking Ramp
Features
-
Housing Color
Black
Wire Gauge
18 AWG, 20 AWG, 22 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Current Rating (Amps)
3A, 7A
Ingress Protection
-
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$3.61000$3.61
10$3.07000$30.70
25$2.87760$71.94
50$2.74000$137.00
100$2.60910$260.91
250$2.44568$611.42
500$2.32892$1,164.46
1,000$2.21776$2,217.76
2,500$2.07898$5,197.45
Manufacturers Standard Package
Unit Price without GST:$3.61000
Unit Price with GST:$4.15150